Part Details for M23329/3-02 by Amphenol RF
Overview of M23329/3-02 by Amphenol RF
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M23329/3-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RoHS: Compliant |
80 In Stock 169 Factory Stock |
|
$5.5800 / $10.5700 | Buy Now |
|
Master Electronics | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RoHS: Compliant |
80 In Stock 169 Factory Stock |
|
$5.5800 / $10.5700 | Buy Now |