Part Details for M23269/10-3108 by Corning Incorporated
Overview of M23269/10-3108 by Corning Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-822ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for M23269/10-3108
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.00015 uF, THROUGH HOLE MOUNT | 113 |
|
$78.7500 / $97.5000 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.00015 uF, THROUGH HOLE MOUNT | 113 |
|
$78.7500 / $97.5000 | Buy Now |