There are no models available for this part yet.
Overview of M23269/03-3039 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3039 | Rochester Electronics LLC | CA3089 - Audio Demodulator, FM, Bipolar, PDIP16 | |
XTL7030-393MEC | Coilcraft Inc | General Purpose Inductor, | |
XTL7030-393MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M23269/03-3039 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Capacitor, Glass, 1.8nf, 500V, 5±% | 4 |
|
$45.5000 | Buy Now | ||
DISTI #
M23269/03-3039
|
Avnet Abacus | 1,8nF 500Vdc CYR20 5% M-Level Axial Glass Capacitor (Alt: M23269/03-3039) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |