Part Details for M23269/02-3057 by Kyocera AVX Components
Overview of M23269/02-3057 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for M23269/02-3057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Glass, 1.2nf, 300V, 5±% | 10 |
|
$45.5000 | Buy Now |
|
Quest Components | Capacitor, Glass, 1.2nf, 300V, 5±% | 1 |
|
$12.0975 | Buy Now |
DISTI #
M23269/02-3057
|
Avnet Abacus | 1,2nF 300Vdc CYR15 5% M-Level Axial Glass Capacitor (Alt: M23269/02-3057) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M23269/02-3057
M23269/02-3057 CAD Models
M23269/02-3057 Part Data Attributes
|
M23269/02-3057
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M23269/02-3057
Kyocera AVX Components
CAPACITOR, GLASS, 300V, 0.0012uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4727 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.0012 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 2.77 mm | |
JESD-609 Code | e0 | |
Length | 11.91 mm | |
Manufacturer Series | MIL-PRF-23269 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-23269 | |
Series | CYR15 | |
Size Code | 4727 | |
Surface Mount | NO | |
Temperature Coefficient | 140ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 6.76 mm |