Part Details for M23269/01-2015 by Corning Incorporated
Overview of M23269/01-2015 by Corning Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash | |
FL2015-4LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT | |
FL2015-9LD | Coilcraft Inc | SMPS Transformer, 6W, ROHS COMPLIANT |
Price & Stock for M23269/01-2015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CYR10C4R7CL | 16 |
|
$59.6496 / $70.1760 | Buy Now |
|
Quest Components | CYR10C4R7CL | 1 |
|
$187.5000 | Buy Now |
|
Quest Components | CYR10C4R7CL | 1 |
|
$187.5000 | Buy Now |