Part Details for M23269/10-3090 by Kyocera AVX Components
Overview of M23269/10-3090 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-901MRC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-901MRB | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
XEL4030-901MEC | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for M23269/10-3090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2824 |
|
$27.5520 / $33.6000 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000082 UF, THROUGH HOLE MOUNT | 2259 |
|
$28.0000 / $36.4000 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000082 UF, THROUGH HOLE MOUNT | 2259 |
|
$28.0000 / $36.4000 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000082 UF, THROUGH HOLE MOUNT | 573 |
|
$35.0000 / $45.5000 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000082 UF, THROUGH HOLE MOUNT | 11 |
|
$33.0488 / $34.7882 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000082 UF, THROUGH HOLE MOUNT | 3 |
|
$34.1250 | Buy Now |
Part Details for M23269/10-3090
M23269/10-3090 CAD Models
M23269/10-3090 Part Data Attributes
|
M23269/10-3090
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M23269/10-3090
Kyocera AVX Components
CAPACITOR, GLASS, 300V, 0.000082uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3011 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.000082 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 5.08 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Manufacturer Series | MIL-PRF-23269 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 300 V | |
Reference Standard | MIL-PRF-23269 | |
Series | CYR51 | |
Size Code | 3011 | |
Surface Mount | NO | |
Temperature Coefficient | 140ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.92 mm |