Part Details for M23269/10-3026 by Corning Incorporated
Overview of M23269/10-3026 by Corning Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3026EDD-1#PBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026IDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026EDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg |
Price & Stock for M23269/10-3026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000022 uF, THROUGH HOLE MOUNT | 212 |
|
$30.8000 / $36.4000 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000022 uF, THROUGH HOLE MOUNT | 212 |
|
$30.8000 / $36.4000 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000022 uF, THROUGH HOLE MOUNT | 4 |
|
$32.5000 | Buy Now |
|
Quest Components | CAPACITOR, GLASS, 300 V, 0.000022 uF, THROUGH HOLE MOUNT | 1 |
|
$33.0624 | Buy Now |