Part Details for M23269/01-7037 by Kyocera AVX Components
Overview of M23269/01-7037 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M23269/01-7037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$40.3830 / $42.0000 | Buy Now |
|
Quest Components | Capacitor, Glass, 15pf, 500V, .25+pf, 2±% | 16 |
|
$43.7500 / $45.5000 | Buy Now |
|
Quest Components | Capacitor, Glass, 15pf, 500V, .25+pf, 2±% | 16 |
|
$43.7500 / $45.5000 | Buy Now |
Part Details for M23269/01-7037
M23269/01-7037 CAD Models
M23269/01-7037 Part Data Attributes
|
M23269/01-7037
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M23269/01-7037
Kyocera AVX Components
Glass Capacitor, Glass, 500V, 2% +Tol, 2% -Tol, 140ppm/Cel TC, 0.000015uF, Through Hole Mount, 3417, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3417 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Capacitance | 0.000015 µF | |
Capacitor Type | GLASS CAPACITOR | |
Dielectric Material | GLASS | |
Height | 1.98 mm | |
JESD-609 Code | e0 | |
Length | 8.74 mm | |
Manufacturer Series | CYR10 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-PRF-23269/01 | |
Series | CYR10 | |
Size Code | 3417 | |
Surface Mount | NO | |
Temperature Coefficient | 140ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Width | 4.37 mm |