Part Details for M23053/8-003-C by TE Connectivity
Overview of M23053/8-003-C by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M23053/8-003-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M23053/8-003-C
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 2.4MM 2:1 CL PRICE PER STICK RoHS: Compliant | 3218 |
|
$2.9100 / $3.2100 | Buy Now |
DISTI #
NB16572001
|
TTI | Heat Shrink Tubing & Sleeves RW-175-3/32-X-STK RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Stick |
Americas - 2884 In Stock |
|
$2.2100 | Buy Now |
DISTI #
NB16564001
|
TTI | Heat Shrink Tubing & Sleeves RW-175-3/32-X-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 150 Container: Spool | Americas - 0 |
|
$2.6700 | Buy Now |
Part Details for M23053/8-003-C
M23053/8-003-C CAD Models
M23053/8-003-C Part Data Attributes:
|
M23053/8-003-C
TE Connectivity
Buy Now
|
Compare Parts:
M23053/8-003-C
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |