Part Details for M23053/5-203C by TE Connectivity
Overview of M23053/5-203C by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2203C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 2A 90Mohm Cmfpak6 | |
51700-10301203CALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Header, With Guide Pin 3P 12S 3P | |
51761-10001203CBLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 3P Right Angle Receptacle, Press Fit |
Price & Stock for M23053/5-203C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W4567
|
Newark | M23053/5-203C Mil Spec Heat Shrink |Raychem Te Connectivity M23053/5-203C RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now |