Part Details for M22S-WLK-W by Eaton Corporation
Overview of M22S-WLK-W by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-33M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for M22S-WLK-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M5800
|
Newark | Ill 2-Pos Mom Sel Swtch Blk-Bzl Wht |Eaton Moeller M22S-WLK-W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9500 / $33.6100 | Buy Now |
DISTI #
504-M22S-WLK-W
|
Mouser Electronics | Control Switches ILL 2-POS MOM SEL SWTCH BLK-BZL WHT | 0 |
|
$27.2200 / $30.8100 | Order Now |
DISTI #
M22S-WLK-W
|
TME | Switch: rotary, 22mm, Stabl.pos: 1, white, M22-FLED,M22-LED, IP67 Min Qty: 1 | 0 |
|
$15.3100 / $18.7200 | RFQ |