Part Details for M22S-DRH-B by Eaton Corporation
Overview of M22S-DRH-B by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-33M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for M22S-DRH-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M5743
|
Newark | Non-Ill Mtn Pb Blk-Bzl Extd Blu |Eaton Moeller M22S-DRH-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 | Buy Now |
DISTI #
504-M22S-DRH-B
|
Mouser Electronics | Pushbutton Switches NON-ILL MTN PB BLK-BZL EXTD BLU | 0 |
|
$12.8300 / $17.0000 | Order Now |
DISTI #
M22S-DRH-B
|
TME | Switch: push-button, 22mm, Stabl.pos: 2, blue, none, IP67, prominent Min Qty: 1 | 0 |
|
$10.6900 / $13.0600 | RFQ |