Part Details for M22S-DL-W-X1 by Eaton Corporation
Overview of M22S-DL-W-X1 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-33M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for M22S-DL-W-X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-M22S-DL-W-X1
|
Mouser Electronics | Pushbutton Switches ILLUM PUSH-BUTT FLUSH WHITE INSCRIPT. | 0 |
|
$12.6400 / $16.7400 | Order Now |
DISTI #
M22S-DL-W-X1
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, white, M22-FLED,M22-LED Min Qty: 1 | 10 |
|
$9.0800 / $11.1000 | Buy Now |