Part Details for M22S-DL-G-K11-230G by Eaton Cutler-Hammer
Results Overview of M22S-DL-G-K11-230G by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22S-DL-G-K11-230G Information
M22S-DL-G-K11-230G by Eaton Cutler-Hammer is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M22S-DL-G-K11-230G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC5246
|
Newark | Ill Mom Pb Blk-Bzl Flsh Grn 85-264Vac |Eaton Cutler Hammer M22S-DL-G-K11-230G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.2800 / $97.1200 | Buy Now |
DISTI #
71219255
|
RS | Illuminated Pushbutton Switch, 22.5mm, Momentary, 500V, 6A, RMQ-Titan Series | Eaton - Cutler Hammer... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$83.4600 / $92.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.7900 / $80.7900 | Buy Now |