Part Details for M22S-D-X by Eaton Corporation
Overview of M22S-D-X by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-120M22SLB | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-120M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT | |
FCT1-33M22SLD | Coilcraft Inc | SMPS Transformer, 25W, ROHS COMPLIANT |
Price & Stock for M22S-D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H7121
|
Newark | Non-Ill Mom Pb Blk-Bzl Buttonless Rohs Compliant: Yes |Eaton Moeller M22S-D-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1800 / $8.5400 | Buy Now |
DISTI #
M22S-D-X
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, none, IP67, flat, RMQ-Titan Min Qty: 1 | 9 |
|
$4.4000 / $5.3800 | Buy Now |