There are no models available for this part yet.
Overview of M22N-BC-TYA-YB by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M22N-BC-TYA-YB by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC5691
|
Newark | Etchd Yellow,12Vac/Dc |Omron Industrial Automation M22N-BC-TYA-YB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $16.2400 | Buy Now | |
DISTI #
Z5557-ND
|
DigiKey | LED PANEL INDICATOR YLW 12VAC/DC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13 In Stock |
|
$8.0561 / $13.4900 | Buy Now | |
DISTI #
OMIM22N-BC-TYA-YB
|
Heilind Electronics | ETCHD YELLOW,12VACDC M22NBCTYAYB | Americas - 0 in Stock |
|
Buy Now |