Part Details for M22L10-100-103 by Nidec Copal Electronics Corporation
Overview of M22L10-100-103 by Nidec Copal Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for M22L10-100-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M22L10-100-103
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 5% - Bulk (Alt: M22L10-100-103) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.5660 / $27.5428 | Buy Now |
DISTI #
M22L10-100-103
|
Avnet Americas | Rotary Potentiometer, Wirewound, 10 kOhm, 10Turn, Linear, 2 W, ± 5% - Bulk (Alt: M22L10-100-103) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$20.5660 / $27.5428 | Buy Now |
Part Details for M22L10-100-103
M22L10-100-103 CAD Models
M22L10-100-103 Part Data Attributes:
|
M22L10-100-103
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
M22L10-100-103
Nidec Copal Electronics Corporation
POT 10K OHM 2W WIREWOUND LINEAR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL; VERTICAL | |
Actuator Type | SHAFT | |
Construction | Cylindrical | |
Ganging Number | 1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 22 mm | |
Package Length | 18.5 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 40 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 141.1 V |