Part Details for M22K-20SF10-B by Moujen Switch
Overview of M22K-20SF10-B by Moujen Switch
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22K-20SF10-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M22K-20SF10-B-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 6A 230V Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1280 In Stock |
|
$13.9300 / $16.7900 | Buy Now |