Part Details for M22FP-MSB01-E230-G by Moujen Switch
Overview of M22FP-MSB01-E230-G by Moujen Switch
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PDE230N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant | |
HM2P08PDE230N2LF | Amphenol Communications Solutions | Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row vertical Press-Fit Header, Type B with 125 Signal Pins and RoHS compatable | |
SiT3373AC-4E2-30NB222.750000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for M22FP-MSB01-E230-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3453-M22FP-MSB01-E230-G-ND
|
DigiKey | FLAT PB-MOM-1B-LED-GREEN Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1600 In Stock |
|
$13.8500 / $16.7500 | Buy Now |
DISTI #
64995537
|
Verical | M22FP-MSB01-E230-G Min Qty: 400 Package Multiple: 400 | Americas - 2800 |
|
$14.7140 | Buy Now |