Part Details for M2281-6010-B by RAF Electronic Hardware
Overview of M2281-6010-B by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EUG011D06010BJ | Renesas Electronics Corporation | 3-cell Li-ion Battery Power Bank Reference Board with USB-Type-C™ Port | |
325-6010-B65 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, right, B-Key, 5.55mm, Header | |
325-6010-B63 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 10 position, right, B-Key, 3.55mm, Header |
Price & Stock for M2281-6010-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2281-6010-B
|
Mouser Electronics | Standoffs & Spacers 13mm Hex X 28mm X M6 Thd RoHS: Compliant | 0 |
|
$6.7000 / $9.1000 | Order Now |