Part Details for M22759/32-20-0 by Judd Wire
Overview of M22759/32-20-0 by Judd Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/32-20-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2991
|
Newark | Hook Up Wire, Ir-Etfe, 600V, 150°C, Tpc Conductor, Light Wall |Judd Wire M22759/32-20-0 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
74083549
|
Verical | Hook-up Wire 20AWG 1.32mm Tinned Copper 600VAC RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 27100 |
|
$1.0375 | Buy Now |