Part Details for M22759/9-22-9 by Amphenol CIT
Overview of M22759/9-22-9 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/9-22-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85549111
|
Verical | Hook-up Wire 22AWG 1.57mm Silver Coated Copper 1000VAC RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 8029 |
|
$0.2880 | Buy Now |