Part Details for M22759/11-18-0 by Harbour Industries
Overview of M22759/11-18-0 by Harbour Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22759/11-18-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T2471
|
Newark | Hook-Up Wire, 18Awg, Black, Per Ft, Jacket Material:Ptfe, Jacket Color:Black, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):-, Reel Length (Metric):-, No. Of Max Strands X Strand Size:19 X 30Awg, Voltage Rating:600V Rohs Compliant: Yes |Harbour Industries M22759/11-18-0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
Buy Now | |
DISTI #
M22759/11-18-0
|
FDH Electronics | Wire and Cable Min Qty: 1 | 810 |
|
$0.4250 / $0.6270 | Buy Now RFQ |