Part Details for M2273-5008-AL by RAF Electronic Hardware
Overview of M2273-5008-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-273 | Coilcraft Inc | Variable Inductor, 23uH Min, 31uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M2273-5008-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2273-5008-AL
|
Mouser Electronics | Standoffs & Spacers HEX M/F STDFF 6" OR UNDER RoHS: Compliant | 0 |
|
$3.2200 / $4.4400 | Order Now |