Part Details for M2271-8012-S by RAF Electronic Hardware
Overview of M2271-8012-S by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-271 | Coilcraft Inc | Variable Inductor, 0.254uH Min, 0.286uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for M2271-8012-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M2271-8012-S
|
Mouser Electronics | Standoffs & Spacers 13mm Hex X 16mm X M8 Thd RoHS: Compliant | 0 |
|
$3.1500 / $4.3800 | Order Now |