There are no models available for this part yet.
Overview of M22684/08-1066 by Tepro-Vamistor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
106651-HMC533LP4 | Analog Devices | HMC533LP4 Evaluation PCB | |
ADM1066ACPZ | Analog Devices | Programmable Supervisor Sequen | |
ADM1066ASUZ | Analog Devices | Programmable Supervisor Sequen |
Price & Stock for M22684/08-1066 by Tepro-Vamistor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, METAL FILM, 2W, 200OHM, 500V, 2% +/-TOL, 200PPM/CEL, THROUGH HOLE MOUNT | 70 |
|
$376.7772 / $439.5734 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL FILM, 2W, 200OHM, 500V, 2% +/-TOL, 200PPM/CEL, THROUGH HOLE MOUNT | 19 |
|
$4.5000 / $9.0000 | Buy Now |