There are no models available for this part yet.
Overview of M2268-6010-S by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT | |
MSD1260-105KLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
MSS1260-104MLD | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT |
Price & Stock for M2268-6010-S by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC4531
|
Newark | No Plate Metric Hex Male-Female Standoffs 13Mm Hex X 13Mm X M6 Thd |Raf Electronic Hardware M2268-6010-S RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
761-M2268-6010-S
|
Mouser Electronics | Standoffs & Spacers 13mm Hex X 13mm X M6 Thd RoHS: Compliant | 0 |
|
$2.4800 / $4.2300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 1794 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
RAFM2268-6010-S
|
DB Roberts | 0 |
|
RFQ |