Part Details for M2268-6010-AL by RAF Electronic Hardware
Results Overview of M2268-6010-AL by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M2268-6010-AL Information
M2268-6010-AL by RAF Electronic Hardware is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0060-10 | Rochester Electronics LLC | CLF1G0060-10 - 10W Broadband RF power GaN HEMT |
Price & Stock for M2268-6010-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4529
|
Newark | No Plate Metric Hex Male-Female Standoffs |Raf Electronic Hardware M2268-6010-AL RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1772-1159-ND
|
DigiKey | HEX STANDOFF M6X1 ALUMINUM 13MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
793 In Stock |
|
$1.6738 / $2.9700 | Buy Now |
DISTI #
761-M2268-6010-A
|
Mouser Electronics | Standoffs & Spacers METRC HEX M/F STDOFF 13mmx15.0x12.7 RoHS: Compliant | 3 |
|
$4.8400 | Buy Now |
DISTI #
71322803
|
RS | 6 mm Hex M-F Standoff, HEX M/F STDFF 6 | RAF / RS PRO M2268-6010-AL RoHS: Not Compliant Min Qty: 92 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9400 / $2.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 2438 Factory Stock |
|
$1.5500 / $1.9200 | Buy Now |
DISTI #
RAFM2268-6010-AL
|
DB Roberts | 0 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 2438 Factory Stock |
|
$1.5500 / $1.9200 | Buy Now |
Part Details for M2268-6010-AL
M2268-6010-AL CAD Models
M2268-6010-AL Part Data Attributes
|
M2268-6010-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M2268-6010-AL
RAF Electronic Hardware
Select a part to compare: |
Samacsys Manufacturer | RAF Electronic Hardware |