Part Details for M22520-1-01 by ITT Interconnect Solutions
Results Overview of M22520-1-01 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22520-1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M22520-1-01-ND
|
DigiKey | TOOL HAND CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$1,156.0500 / $1,247.0400 | Buy Now |
DISTI #
M22520-1-01
|
Avnet Americas | - Bulk (Alt: M22520-1-01) Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,053.8969 / $1,120.2840 | Buy Now |
DISTI #
965-M22520-1-01
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 2 |
|
$1,156.0400 | Buy Now |
DISTI #
ITTM22520-1-01
|
Heilind Electronics | M22520-1-01 995-0001-585 TRIDENT TOOL | Americas - 0 in Stock |
|
$1,220.3529 / $1,257.3334 | Buy Now |
|
Onlinecomponents.com | Hand Crimp Tool RoHS: Compliant |
5 In Stock |
|
$1,116.5900 / $1,127.8400 | Buy Now |
DISTI #
ITTM22520-1-01
|
Interstate Connecting Components | M22520-1-01 995-0001-585 TRIDENT TOOL | 0 |
|
$1,220.3529 / $1,257.3334 | Buy Now |
DISTI #
995-0001-585
|
Avnet Abacus | M22520101 LC120 (Alt: 995-0001-585) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Hand Crimp Tool RoHS: Compliant |
5 In Stock |
|
$1,116.5900 / $1,127.8400 | Buy Now |