-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM225N0BRIZ | Analog Devices | IC, Robust Dual ISO, 2:0 chann | |
ADUM2251ARWZ-RL | Analog Devices | Hot Swappable Dual I2C Isolato | |
ADUM2250WARWZ | Analog Devices | Hot Swappable Dual I C Isolato |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC7681
|
Newark | Conn Housing, Rcpt, 50Pos, 2Row, 2Mm, Product Range:M225 Socket Series, Gender:Receptacle, No. Of Positions:50Positions, Pitch Spacing:2Mm, For Use With:M225 Series Contacts, Contact Termination Type:Crimp, No. Of Contacts:50Contactsrohs Compliant: Yes |Harwin M225-4555098 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.7500 | Buy Now |
DISTI #
56527807
|
Verical | M225 Series High Performance DIL Female Housing for cable crimps, with rubber locking collars fixing pins, 25+25 contacts Min Qty: 29 Package Multiple: 1 | Americas - 200 |
|
$2.4509 / $2.6375 | Buy Now |
DISTI #
M225-4555098
|
Avnet Abacus | Conn Housing Datamate RCP 50 POS 2mm ST Cable Mount Bag (Alt: M225-4555098) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy