Part Details for M222214 by Mersen Electrical Power
Overview of M222214 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M222214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71877298
|
RS | Ferrule Fuse-Link, Size 14.3 x 51, aM, 120 kA, 500VAC, 32A, No Indicator | Mersen M222214 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8600 / $38.8000 | RFQ |
Part Details for M222214
M222214 CAD Models
M222214 Part Data Attributes
|
M222214
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
M222214
Mersen Electrical Power
Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, 14X51mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | CE; IEC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for M222214
This table gives cross-reference parts and alternative options found for M222214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M222214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17943-G | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | M222214 vs 17943-G |
FR14AM69V32P | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | M222214 vs FR14AM69V32P |
60520032 | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder | Socomec | M222214 vs 60520032 |
17743-G | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | M222214 vs 17743-G |
FR14AM50V32 | ELECTRIC FUSE, | Mersen Electrical Power | M222214 vs FR14AM50V32 |
FR14GG69V32 | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | M222214 vs FR14GG69V32 |
60530032 | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder | Socomec | M222214 vs 60530032 |