Part Details for M222-H by Solid State Optronics Inc
Overview of M222-H by Solid State Optronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-222 | Coilcraft Inc | Variable Inductor, 2uH Min, 2.4uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M2-223 | Coilcraft Inc | Variable Inductor, 19uH Min, 25uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
7M2-221 | Coilcraft Inc | Variable Inductor, 0.207uH Min, 0.233uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |