Part Details for M2208-4007-B-12 by RAF Electronic Hardware
Overview of M2208-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2208-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2208-4007-B-12-ND
|
DigiKey | 8MM HEX X 49MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
334 In Stock |
|
$2.4594 / $3.1700 | Buy Now |
DISTI #
761-M2208-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 8mm Hex X 49mm X M4 Thd RoHS: Compliant | 0 |
|
$2.1700 / $3.0100 | Order Now |
DISTI #
RAFM2208-4007-B-12
|
DB Roberts | 0 |
|
RFQ |