Part Details for M2206-5008-SS by RAF Electronic Hardware
Overview of M2206-5008-SS by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2206-5008-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5416
|
Newark | Metric Hex Male-Female Standoffs |Raf Electronic Hardware M2206-5008-SS Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$10.3700 / $15.8300 | Buy Now |
DISTI #
1772-M2206-5008-SS-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFP Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M2206-5008-SS
|
Mouser Electronics | Standoffs & Spacers 8mm Hex X 43mm X M5 Thd RoHS: Compliant | 0 |
|
$4.2800 / $5.8100 | Order Now |
|
Onlinecomponents.com | 91 Factory Stock |
|
$2.2300 / $8.5900 | Buy Now | |
DISTI #
RAFM2206-5008-SS
|
DB Roberts | Metric Hex Male-Female Standof 8mm Hex X 43mm X M5 Thd | 0 |
|
RFQ | |
|
Master Electronics | 91 Factory Stock |
|
$2.2300 / $8.5900 | Buy Now |