Part Details for M2201-4007-B-12 by RAF Electronic Hardware
Overview of M2201-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2201-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2201-4007-B-12-ND
|
DigiKey | METRIC HEX MALE-FEMALE STANDOFFC Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAFM2201-4007-B-12
|
Heilind Electronics | METRIC HEX M-F STANDOFF 8MM HEX X 28MM X M4 THD ZINC CLEAR | Americas - 2253 in Stock |
|
Buy Now | |
DISTI #
RAFM2201-4007-B-12
|
Interstate Connecting Components | METRIC HEX M-F STANDOFF 8MM HEX X 28MM X M4 THD ZINC CLEAR | 751 |
|
Buy Now | |
DISTI #
RAFM2201-4007-B-12
|
DB Roberts | METRIC HEX M-F STANDOFF 8MM HEX X 28MM X M4 THD ZINC CLEAR | 0 |
|
RFQ |