Part Details for M2200-4007-B by RAF Electronic Hardware
Overview of M2200-4007-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4007BCPZ-RL7 | Analog Devices | 7.5 GHZ PLL SYNTHESIZER | |
ADF4007BCPZ | Analog Devices | 7.5 GHZ PLL SYNTHESIZER | |
AD4007BRMZ-RL7 | Analog Devices | 18-Bit, 1 MSPS, Diff, PulSAR® |
Price & Stock for M2200-4007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M2200-4007-B-ND
|
DigiKey | 8MM HEX X 25MM X M4 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
141 In Stock |
|
$1.8262 / $2.5200 | Buy Now |
DISTI #
761-M2200-4007-B
|
Mouser Electronics | Standoffs & Spacers Metric Hex Male-Female Standoffs 8mm Hex X 25mm X M4 Thd RoHS: Compliant | 0 |
|
$1.7200 / $2.3900 | Order Now |