Part Details for M22-I4 by Eaton Corporation
Results Overview of M22-I4 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22-I4 Information
M22-I4 by Eaton Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M22-I4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J7594
|
Newark | Enclosure, Polycarbonate, Grey, Enclosure Material:Polycarbonate, No. Of Switch Holes:4Holes, Cut... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$79.0000 / $84.0600 | Buy Now |
DISTI #
5730-M22-I4-ND
|
DigiKey | SURFACE MOUNT ENCL 4-ELEMENT MET Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$67.5375 / $93.3700 | Buy Now |
DISTI #
504-M22-I4
|
Mouser Electronics | Switch Hardware SURFACE MOUNT ENCL 4-ELEMENT METRIC KO'S | 0 |
|
$90.6800 / $99.1400 | Order Now |
DISTI #
M22-I4
|
TME | Enclosure: for remote controller, IP67, X: 80mm, Y: 186mm, Z: 56mm Min Qty: 1 | 63 |
|
$18.3600 / $21.5200 | Buy Now |