Part Details for M22-DP-S by Eaton Corporation
Results Overview of M22-DP-S by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22-DP-S Information
M22-DP-S by Eaton Corporation is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for M22-DP-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5730-M22-DP-S-ND
|
DigiKey | MOM MUSHROOM PB BLK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$14.2184 / $22.0400 | Buy Now |
DISTI #
504-M22-DP-S
|
Mouser Electronics | Pushbutton Switches MOM MUSHROOM PB BLK | 5 |
|
$17.9600 / $22.7000 | Buy Now |
DISTI #
M22-DP-S
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, black, none, IP67, mushroom Min Qty: 1 | 44 |
|
$9.1600 / $11.1900 | Buy Now |