-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K6228
|
Newark | Board-To-Board Connector, Vertical, M22 Series, Through Hole, Receptacle, 6, 2 Mm Rohs Compliant: Yes |Harwin M22-7140342 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$0.5650 / $1.0200 | Buy Now |
DISTI #
952-1357-5-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2035 In Stock |
|
$0.6388 / $1.7000 | Buy Now |
DISTI #
855-M22-7140342
|
Mouser Electronics | Headers & Wire Housings 3+3 PIN DIL VERTICAL GOLD+TIN SOCKET RoHS: Compliant | 2474 |
|
$0.6230 / $1.1800 | Buy Now |
DISTI #
M22-7140342
|
TTI | Headers & Wire Housings 3+3 PIN DIL VERTICAL GOLD+TIN SOCKET RoHS: Compliant pbFree: Pb-Free Min Qty: 846 Package Multiple: 94 Container: Tube | Americas - 0 |
|
$0.6190 / $0.6440 | Buy Now |
DISTI #
M22-7140342
|
TME | Connector: pin strips, socket, female, PIN: 6, Pitch: 2mm, on PCBs Min Qty: 1 | 547 |
|
$0.6050 / $0.9310 | Buy Now |
|
Powell Electronics | 2.00mm (0.079") Pitch DIL Vertical 2.6mm Min Qty: 1 | 353 |
|
$0.5700 / $0.6400 | Buy Now |
DISTI #
M22-7140342
|
Avnet Abacus | 2.00mm (0.079) Pitch DIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 3+3 contacts" (Alt: M22-7140342) RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 13 Weeks, 0 Days | Abacus - 10340 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-7140342
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-7140342
Harwin
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.173 inch | |
Body Length | 0.236 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |