-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6418
|
Newark | Connector, Rcpt, 6Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-6340342 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$0.6140 / $1.0300 | Buy Now |
DISTI #
03M3988
|
Newark | Board-Board Connector, Receptacle, 6 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount, Product Range:M22 Series, Body Material:Nylon Rohs Compliant: Yes |Harwin M22-6340342 RoHS: Compliant Min Qty: 704 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 / $0.6320 | Buy Now |
DISTI #
952-1345-5-ND
|
DigiKey | CONN RCPT 6POS 0.079 GOLD SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1444 In Stock |
|
$0.5225 / $1.1400 | Buy Now |
DISTI #
855-M22-6340342
|
Mouser Electronics | Headers & Wire Housings 3+ 3 DIL VERT SOCKET GOLD TIN RoHS: Compliant | 1563 |
|
$0.5170 / $1.1400 | Buy Now |
DISTI #
M22-6340342
|
Avnet Abacus | 2.00mm (0.079) Pitch DIL Vertical SMT Socket Assembly, selective gold + tin, 3+3 contacts" (Alt: M22-6340342) RoHS: Compliant Min Qty: 1056 Package Multiple: 88 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-6340342
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-6340342
Harwin
Board Connector, 3 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |