-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6726
|
Newark | Conn, Hdr, 2Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-5330205R Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 2400 |
|
$0.3620 / $0.4340 | Buy Now |
DISTI #
70AK6725
|
Newark | Conn, Hdr, 2Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-5330205R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 490 |
|
$0.3620 / $0.6270 | Buy Now |
DISTI #
52AC5039
|
Newark | 2 Pos. Male Sil Horizontal Smt Conn. (T+R) Rohs Compliant: Yes |Harwin M22-5330205R Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2460 / $0.2740 | Buy Now |
DISTI #
952-M22-5330205RCT-ND
|
DigiKey | CONN HDR 2MM 2POS Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6300 In Stock |
|
$0.2258 / $0.5600 | Buy Now |
DISTI #
855-M22-5330205R
|
Mouser Electronics | Headers & Wire Housings 2 WAY SIL HORIZ SMT PIN HDR T&R RoHS: Compliant | 11282 |
|
$0.2230 / $0.5600 | Buy Now |
|
Bristol Electronics | 496 |
|
RFQ | ||
|
Quest Components | 396 |
|
$0.4460 / $0.8920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-5330205R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-5330205R
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Harwin | |
Body Breadth | 0.079 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |