Part Details for M22-3070200 by Harwin
Results Overview of M22-3070200 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M22-3070200 Information
M22-3070200 by Harwin is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M22-3070200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H8847
|
Newark | Header Connector, cable Mount, plug,2 Contacts, skt,0.079 Pitch Rohs Compliant: Yes |Harwin M22-3070... more RoHS: Compliant Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 | Buy Now |
DISTI #
952-3344-ND
|
DigiKey | CONN RCPT HSG 2POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6154 In Stock |
|
$0.0422 / $0.1000 | Buy Now |
DISTI #
855-M22-3070200
|
Mouser Electronics | Headers & Wire Housings 2P PIN SIL FEMALE HOUSING RoHS: Compliant | 8498 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
M22-3070200
|
Avnet Abacus | 200mm 0079 Pitch SIL Female Latching Crimp Housing 2 contacts (Alt: M22-3070200) RoHS: Compliant Min Qty: 7000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |