Part Details for M22-3060005 by Harwin
Overview of M22-3060005 by Harwin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M22-3060005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M22-3060005
|
Avnet Abacus | 2.00mm (0.079) Pitch Female Crimp Contact, gold, reeled" (Alt: M22-3060005) RoHS: Compliant Min Qty: 200000 Package Multiple: 200000 | Abacus - 0 |
|
Buy Now |
Part Details for M22-3060005
M22-3060005 CAD Models
M22-3060005 Part Data Attributes
|
M22-3060005
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-3060005
Harwin
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL | |
Wire Gauge | 24 AWG |