Part Details for M22-3040046 by Harwin
Overview of M22-3040046 by Harwin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M22-3040046
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ6412
|
Newark | Contact, Socket, 30-24Awg, Crimp Rohs Compliant: Yes |Harwin M22-3040046 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 10000 |
|
$0.0510 | Buy Now |
DISTI #
952-1336-1-ND
|
DigiKey | CONN SOCKET 24-30AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
64372 In Stock |
|
$0.0375 / $0.1400 | Buy Now |
DISTI #
855-M22-3040046
|
Mouser Electronics | Headers & Wire Housings 2MM CRIMP CONTACTS 10K REEL RoHS: Compliant | 33952 |
|
$0.0400 / $0.1400 | Buy Now |
DISTI #
M22-3040046
|
Avnet Abacus | 2.00mm (0.079) Pitch Female Crimp Contact, tin, reeled" (Alt: M22-3040046) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |