-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8961
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-3010300 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2203 |
|
$0.1790 / $0.3570 | Buy Now |
DISTI #
952-1324-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4185 In Stock |
|
$0.2030 / $0.4300 | Buy Now |
DISTI #
855-M22-3010300
|
Mouser Electronics | Headers & Wire Housings 3 PIN SIL FEMALE HOUSING RoHS: Compliant | 5737 |
|
$0.2030 / $0.4300 | Buy Now |
|
Quest Components | 84 |
|
$0.4386 / $0.7310 | Buy Now | |
DISTI #
M22-3010300
|
TTI | Headers & Wire Housings 3 PIN SIL FEMALE HOUSING RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 410 In Stock |
|
$0.2010 / $0.3220 | Buy Now |
DISTI #
M22-3010300
|
Avnet Abacus | 2.00mm (0.079) Pitch SIL Female Crimp Housing, 3 contacts" (Alt: M22-3010300) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3395154
|
element14 Asia-Pacific | CONNECTOR, RCPT, 3POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Container: Each | 2203 |
|
$0.2753 / $0.3271 | Buy Now |
DISTI #
3395154
|
Farnell | CONNECTOR, RCPT, 3POS, 1ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 2203 |
|
$0.2027 / $0.4231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-3010300
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-3010300
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Socket, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | COMPATIBLE CONTACTS: M22-3050042; M22-3050046; M22-3040046; M22-3040042, POLARIZED | |
Body Breadth | 0.079 inch | |
Body Depth | 0.283 inch | |
Body Length | 0.248 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |