Datasheets
M22-2530805 by:

Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT

Part Details for M22-2530805 by Harwin

Overview of M22-2530805 by Harwin

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M22-2530805

Part # Distributor Description Stock Price Buy
DISTI # 56K0472
Newark Header Connector, pcb Mount, recept,8 Contacts, pin,0.079 Pitch, r Angle Pc Tail Terminal Rohs Compliant: Yes |Harwin M22-2530805 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4130
$0.4130 Buy Now
DISTI # M22-2530805-ND
DigiKey CONN HEADER R/A 8POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 117
In Stock
  • 1 $0.9000
  • 10 $0.6850
  • 100 $0.5251
  • 500 $0.4620
  • 1,000 $0.4082
  • 5,000 $0.3463
  • 10,000 $0.3237
$0.3237 / $0.9000 Buy Now
DISTI # 855-M22-2530805
Mouser Electronics Headers & Wire Housings 8 PIN SIL HORIZONTAL GOLD PIN HEADER RoHS: Compliant 2340
  • 1 $0.7800
  • 10 $0.6860
  • 100 $0.5660
  • 500 $0.4920
  • 1,000 $0.4060
  • 2,000 $0.3690
  • 5,000 $0.3570
  • 10,000 $0.3320
  • 25,000 $0.3200
$0.3200 / $0.7800 Buy Now
DISTI # M22-2530805
Avnet Abacus Conn Unshrouded HDR 8 POS 2mm Solder RA Through Hole Bulk (Alt: M22-2530805) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for M22-2530805

M22-2530805 CAD Models

M22-2530805 Part Data Attributes

M22-2530805 Harwin
Buy Now Datasheet
Compare Parts:
M22-2530805 Harwin Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Plug, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HARWIN PLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body Depth 0.128 inch
Body Length 0.63 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 300 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 100000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 1 A
Reference Standard UL
Terminal Length 0.094 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 8
UL Flammability Code 94V-0

Alternate Parts for M22-2530805

This table gives cross-reference parts and alternative options found for M22-2530805. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2530805, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M22-2530846 Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT Harwin M22-2530805 vs M22-2530846

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22-2530805 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22-2530805 by Harwin

Select Manufacturer
Which Manufacturer of M22-2530805 would you like to use for your alert(s)?
  • Please alert me when M22-2530805 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M22-2530805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22-2530805 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M22-2530805 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22-2530805.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22-2530805 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: