There are no models available for this part yet.
Overview of M22-2153806 by Harwin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for M22-2153806 by Harwin
Part Data Attributes for M22-2153806 by Harwin
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARWIN PLC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (118) OVER NICKEL
|
Contact Finish Termination
|
TIN (118) OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
38
|
UL Flammability Code
|
94V-0
|
Alternate Parts for M22-2153806
This table gives cross-reference parts and alternative options found for M22-2153806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2153806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB1238G-KT2 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | M22-2153806 vs HB1238G-KT2 |
TSW-138-18-G-S | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | M22-2153806 vs TSW-138-18-G-S |
9431803866 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M22-2153806 vs 9431803866 |
HB1238C-KB8W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | M22-2153806 vs HB1238C-KB8W |
94312038610 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | M22-2153806 vs 94312038610 |
22-61-1138 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | M22-2153806 vs 22-61-1138 |
HB12387-KT7W | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | M22-2153806 vs HB12387-KT7W |
HB12387-KT2 | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | M22-2153806 vs HB12387-KT2 |
TSW-138-09-G-S-RE | Board Connector, 38 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | M22-2153806 vs TSW-138-09-G-S-RE |
TSW-138-23-S-S | Board Connector, 38 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | M22-2153806 vs TSW-138-23-S-S |