M22-2041005
Description: Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of M22-2041005 by Harwin

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for M22-2041005 by Harwin

Part # Manufacturer Description Stock Price Buy
DISTI # 69AH8957
Newark Connector, Header, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M22-2041005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 167
  • 1 $1.5400
  • 10 $1.3500
  • 25 $1.2000
  • 100 $1.0000
  • 250 $0.9000
$0.9000 / $1.5400 Buy Now
DISTI # 952-3329-ND
DigiKey CONN HEADER R/A 20POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk 2340
In Stock
  • 1 $1.8700
  • 10 $1.4270
  • 100 $1.0980
  • 500 $0.9226
  • 1,000 $0.8585
  • 5,000 $0.7319
  • 10,000 $0.6858
$0.6858 / $1.8700 Buy Now
DISTI # 855-M22-2041005
Mouser Electronics Headers & Wire Housings 10+10 DIL PIN HDR GOLD HORIZONTAL RoHS: Compliant 523
  • 1 $1.7100
  • 10 $1.4000
  • 100 $0.9230
  • 600 $0.8580
  • 1,200 $0.8420
  • 2,700 $0.7310
  • 5,100 $0.6850
$0.6850 / $1.7100 Buy Now
DISTI # 77343000
Verical Conn Unshrouded Header HDR 20 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose RoHS: Compliant Min Qty: 80 Package Multiple: 1 Americas - 670
  • 80 $0.9059
  • 500 $0.7882
$0.7882 / $0.9059 Buy Now
DISTI # M22-2041005
TTI Headers & Wire Housings 10+10 DIL PIN HDR GOLD HORIZONTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 300 Container: Each Americas - 0
  • 1,200 $0.8300
  • 2,700 $0.7200
  • 5,100 $0.6800
$0.6800 / $0.8300 Buy Now
DISTI # M222041005-HAR
TME M22-2041005 Min Qty: 40 670
  • 40 $1.0577
  • 500 $0.8326
$0.8326 / $1.0577 Buy Now
DISTI # M22-2041005
IBS Electronics Connector, Header, 20Pos, 2Row, 2Mm Rohs Compliant: Yes Harwin M22-2041005 Min Qty: 779 Package Multiple: 1 670
  • 779 $0.9068
$0.9068 Buy Now
DISTI # M22-2041005
Avnet Abacus 2.00mm (0.079) Pitch DIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold, 10+10 contacts" (Alt: M22-2041005) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S309600255628
Chip1Stop Connector Headers and PCB Receptacles 670
  • 80 $0.9770
  • 500 $0.8370
$0.8370 / $0.9770 Buy Now

CAD Models for M22-2041005 by Harwin
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M22-2041005 by Harwin

M22-2041005
Harwin
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARWIN PLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
Body Breadth
0.157 inch
Body Depth
0.207 inch
Body Length
0.787 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
Durability
300 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. M22-2041005
    Harwin
    Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for M22-2041005

This table gives cross-reference parts and alternative options found for M22-2041005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2041005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M22-2041046 Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Harwin M22-2041005 vs M22-2041046

Related Parts for M22-2041005

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M22-2041005 by Harwin.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M22-2041005 by Harwin

Select Manufacturer
Which Manufacturer of M22-2041005 would you like to use for your alert(s)?
  • Please alert me when M22-2041005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M22-2041005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M22-2041005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M22-2041005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M22-2041005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M22-2041005 by Harwin

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: