-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8944
|
Newark | Connector, Header, 3Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2030305 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3648 |
|
$0.1310 / $0.2600 | Buy Now |
DISTI #
952-2279-ND
|
DigiKey | CONN HEADER R/A 3POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1455 In Stock |
|
$0.1172 / $0.3500 | Buy Now |
DISTI #
855-M22-2030305
|
Mouser Electronics | Headers & Wire Housings 3 SIL PIN HDR GOLD HORIZONTAL RoHS: Compliant | 5080 |
|
$0.1070 / $0.2600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header M 3 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose RoHS: Compliant |
1170 Partner Stock |
|
$0.0716 / $0.0935 | Buy Now |
DISTI #
61888799
|
Verical | Conn Unshrouded Header HDR 3 POS 2mm Solder RA Thru-Hole Bulk/Loose RoHS: Compliant Min Qty: 638 Package Multiple: 1 | Americas - 1170 |
|
$0.0980 | Buy Now |
DISTI #
M222030305-HAR
|
TME | M22-2030305 | 1170 |
|
Buy Now | |
DISTI #
M22-2030305
|
Avnet Abacus | 2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold, 3 contacts" (Alt: M22-2030305) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1A Bend insert Policy 2mm 3P 3.5mm -55+105 3mm 2mm Single Row Phosphor Bronze Black Push-PullP2mm Pin Headers ROHS | 10 |
|
$0.1345 / $0.1432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-2030305
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2030305
Harwin
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.128 inch | |
Body Length | 0.237 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |