-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH8943
|
Newark | Connector, Header, 2Pos, 1Row, 2Mm Rohs Compliant: Yes |Harwin M22-2030205 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 410 |
|
$0.0900 / $0.1200 | Buy Now |
DISTI #
952-2849-ND
|
DigiKey | CONN HEADER R/A 2POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4830 In Stock |
|
$0.0874 / $0.2500 | Buy Now |
DISTI #
855-M22-2030205
|
Mouser Electronics | Headers & Wire Housings 2 SIL PIN HDR GOLD HORIZONTAL RoHS: Compliant | 8262 |
|
$0.0720 / $0.1600 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header M 2 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose RoHS: Compliant |
1160 Partner Stock |
|
$0.0502 / $0.1020 | Buy Now |
DISTI #
61885240
|
Verical | Conn Unshrouded Header HDR 2 POS 2mm Solder RA Thru-Hole Bulk/Loose RoHS: Compliant Min Qty: 906 Package Multiple: 1 | Americas - 1160 |
|
$0.0690 | Buy Now |
DISTI #
M222030205-HAR
|
TME | M22-2030205 Min Qty: 472 | 1160 |
|
$0.0788 | Buy Now |
DISTI #
M22-2030205
|
IBS Electronics | Conn Unshrouded Header M 2 POS 2mm Solder RA Side Entry Thru-Hole Bulk/Loose Min Qty: 9133 Package Multiple: 1 | 1160 |
|
$0.0949 | Buy Now |
DISTI #
M22-2030205
|
Avnet Abacus | 2.00mm (0.079) Pitch SIL Horizontal 3mm PC Tail Pin Header, 3.5mm mating pin height, gold, 2 contacts" (Alt: M22-2030205) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S309600248770
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1160 |
|
$0.0896 / $0.0897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M22-2030205
Harwin
Buy Now
Datasheet
|
Compare Parts:
M22-2030205
Harwin
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.128 inch | |
Body Length | 0.158 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for M22-2030205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M22-2030205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M22-2030206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle | Harwin | M22-2030205 vs M22-2030206 |